Filter Your Search
1 - 3 of 3 results
|
STPS640CBY-TR
STMicroelectronics
|
$0.4853 | Yes | Active | 840 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | FAST RECOVERY POWER | 75 A | 1 | R-PSSO-G2 | AEC-Q101 | TO-252AA | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3/2 | compliant | EAR99 | STMicroelectronics | |||||||||
|
STPS640CB-TR
STMicroelectronics
|
$0.6400 | Yes | Active | 3 A | 570 mV | 10 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREEWHEELING DIODE | POWER | 75 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3/2 | not_compliant | EAR99 | STMicroelectronics | 3 | 8541.10.00.80 | ||||
|
STPS640CB
STMicroelectronics
|
$0.6847 | Yes | Obsolete | 3 A | 570 mV | 10 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREEWHEELING DIODE | POWER | 75 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3/2 | compliant | EAR99 | STMicroelectronics | 3 | 8541.10.00.80 |