Filter Your Search
1 - 2 of 2 results
|
|
STSM-31-RTR
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.55 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | RED | POLYAMIDE/POLYETHYLENE | STAINLESS STEEL | THERMOPLASTIC NYLON | TAPE AND REEL | NO | Silver (Ag) | BRASS | SOLDER | 3.5 mm | 3.5 mm | 6 mm | ROHS COMPLIANT | EAR99 | 8536.50.90.40 | ||
|
|
STSM-31-R
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.55 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | RED | POLYAMIDE/POLYETHYLENE | STAINLESS STEEL | THERMOPLASTIC NYLON | TUBE | NO | Silver (Ag) | BRASS | SOLDER | 3.5 mm | 3.5 mm | 6 mm | ROHS COMPLIANT | EAR99 | 8536.50.90.40 |