Filter Your Search
1 - 4 of 4 results
|
STTA12006T1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 150 A | 1.8 V | 80 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 450 A | 1 | 150 °C | STMICROELECTRONICS | unknown | EAR99 | ||||||||||||||||||||||
|
STTA12006TV2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 60 A | 1.8 V | 80 ns | 120 W | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE, LOW POWER LOSS | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | 500 A | 1 | Not Qualified | R-PUFM-X4 | 150 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | STMICROELECTRONICS | compliant | EAR99 | ISOTOP | PLASTIC, ISOTOP-4 | 4 | ISOTOP | 8541.10.00.80 | |||
|
STTA12006T2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 150 A | 1.8 V | 80 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 450 A | 1 | 150 °C | STMICROELECTRONICS | unknown | EAR99 | ||||||||||||||||||||||
|
STTA12006TV1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 60 A | 1.8 V | 80 ns | 120 W | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE, LOW POWER LOSS | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | 500 A | 1 | Not Qualified | R-PUFM-X4 | 150 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | STMICROELECTRONICS | not_compliant | EAR99 | ISOTOP | PLASTIC, ISOTOP-4 | 4 | ISOTOP | 8541.10.00.80 | STMicroelectronics |