Filter Your Search
1 - 2 of 2 results
|
STTH106
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 A | 1.25 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 25 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||
|
STTH106RL
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 A | 1.25 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 25 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 |