Filter Your Search
1 - 3 of 3 results
|
STTH12R06D
STMicroelectronics
|
$0.8201 | Yes | Active | 12 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AC | PLASTIC PACKAGE-2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||
|
STTH12R06DIRG
STMicroelectronics
|
$1.2328 | Yes | Active | 12 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AC | PLASTIC PACKAGE-2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||
|
STTH12R06DI
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 12 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AC | R-PSFM-T2 | 3 | not_compliant | EAR99 | 8541.10.00.80 |