Filter Your Search
1 - 3 of 3 results
|
STTH2R02AFY
STMicroelectronics
|
$0.1637 | Yes | Active | 1.02 V | 20 ns | 800 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | ULTRA FAST RECOVERY | 50 A | 1 | R-PDSO-F2 | AEC-Q101 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | |||||||||||
|
STTH2R02A
STMicroelectronics
|
$0.1793 | Yes | Active | 2 A | 800 mV | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | ULTRA FAST RECOVERY | 75 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | SMA, 2 PIN | 2 | 8541.10.00.80 | ||||||
|
STTH2R02AY
STMicroelectronics
|
$0.2869 | Yes | Active | 2 A | 1.25 V | 30 ns | 2.5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | ULTRA FAST RECOVERY | 62 A | 1 | 200 V | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 175 °C | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | compliant | STMicroelectronics | SMA, 2 PIN |