Filter Your Search
1 - 3 of 3 results
|
STTH30R03CW
STMicroelectronics
|
$1.7664 | Yes | Active | 15 A | 1.4 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | HYPER FAST RECOVERY | 120 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-247AC | PLASTIC, TO-247, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||
|
STTH30R03CG-TR
STMicroelectronics
|
$1.7978 | Yes | Active | 15 A | 1.4 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | HYPER FAST RECOVERY | 120 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||
|
STTH30R03CG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 A | 1.4 V | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | HYPER FAST RECOVERY | 120 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | R-PSSO-G2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics |