Filter Your Search
1 - 9 of 9 results
|
STTH5R06B-TR
STMicroelectronics
|
$0.3231 | Yes | Active | 5 A | 1.8 V | 40 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | DPAK | DPAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||
|
STTH5R06FP
STMicroelectronics
|
$0.5627 | Yes | Active | 5 A | 1.8 V | 40 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AC | TO-220FPAC, 2 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||
|
STTH5R06B
STMicroelectronics
|
$0.7526 | Active | 5 A | 1.8 V | 40 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | DPAK | DPAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
|
STTH5R06D
STMicroelectronics
|
$0.8360 | Yes | Active | 5 A | 1.8 V | 40 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AC | PLASTIC PACKAGE-2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||
|
STTH5R06GY-TR
STMicroelectronics
|
$0.9935 | Active | 3.2 V | 35 ns | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 70 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | R-PSSO-G2 | not_compliant | EAR99 | STMicroelectronics | |||||||||
|
STTH5R06BY-TR
STMicroelectronics
|
$1.4565 | Yes | Active | 3.2 V | 35 ns | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 50 A | 1 | R-PSSO-G2 | AEC-Q101 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC, DPAK-3/2 | not_compliant | EAR99 | STMicroelectronics | |||||||||||
|
STTH5R06DJF-TR
STMicroelectronics
|
$1.7237 | Yes | Active | 5 A | 2 V | 55 ns | 60 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 190 A | 1 | R-PDSO-N5 | e3 | 1 | 175 °C | 260 | 30 | CATHODE | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | DUAL | STMICROELECTRONICS | 6 X 5 MM, ROHS COMPLIANT, PLASTIC, POWERFLAT-8 | 8 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||
|
STTH5R06G-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 A | 1.8 V | 40 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | DPAK | R-PSSO-G2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
STTH5R06G
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 A | 1.8 V | 40 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | DPAK | R-PSSO-G2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics |