Filter Your Search
1 - 3 of 3 results
|
STX-3500-4N-TR
Kycon Inc
|
Check for Price | Yes | Yes | Active | STX-3500 | BOARD | AUDIO/RCA CONNECTOR | SILVER OVER NICKEL | 94V-0 | 1X1 HORIZONTAL | 1 | NO | NO | e4 | NO | JACK | SILVER OVER NICKEL | COPPER ALLOY | 4 | GENERAL PURPOSE | SURFACE MOUNT | KYCON INC | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||||||||
|
STX-3500-4NTR
Kycon Inc
|
Check for Price | Active | STX-3500 | MALE | 5000 Cycles | BOARD | THERMOPLASTIC | AUDIO/RCA CONNECTOR | AG ON NI | RIGHT ANGLE | ROHS COMPLIANT | 100 mΩ | 300 mA | STEREO | 700VAC V | 100 MΩ | RIGHT ANGLE | 1 | COMMERCIAL | UL | -25 °C | 85 °C | PEG | JACK | COPPER ALLOY | RND PIN-SKT | BLACK | LOCKING | ONE | 4 | SURFACE MOUNT | 0.197 inch | 0.669 inch | 0.236 inch | KYCON INC | unknown | Kycon | ||||||||||||||||||
|
STX-3500-4N--TR
Kycon Inc
|
Check for Price | Yes | Yes | Active | MALE | 5000 Cycles | BOARD | POLYETHYLENE | 3.5 MM AUDIO | SILVER OVER NICKEL | RIGHT ANGLE | 94V-0 | 100 mΩ | 300 mA | STEREO | 1X1 HORIZONTAL | 700VAC V | 29.3568 N | 100 MΩ | RIGHT ANGLE | 1 | POLAR PIN POSITION | 1.946 N | NO | NO | e4 | NO | UL, CSA | -25 °C | 85 °C | PEG | JACK | Silver (Ag) - with Nickel (Ni) barrier | COPPER ALLOY | RND PIN-SKT | BLACK | LOCKING | NON-THREADED | ONE | 4 | GENERAL PURPOSE | SURFACE MOUNT | 0.197 inch | 0.669 inch | 0.236 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 |