Parametric results for: SUPER 88 50MM X 33 M under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 159 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 50mm
Select parts from the table below to compare.
Compare
Compare
105TTA450M-MX
Cornell Dubilier Electronics Inc
Check for Price Active 1 µF 450 V 16 mA 20 % 414.66 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Axial TR 8 mm 16 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.22.00.20
226TTA350M-MX
Illinois Capacitor Inc
Check for Price Transferred 22 µF 350 V 150 mA 20 % 15.07 Ω POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR TTA (350 V) 85 °C -40 °C 2 Axial TR 12.5 mm 30 mm ILLINOIS CAPACITOR INC , unknown EAR99 8532.22.00.20
315MXR150MMN22X30
Rubycon Corporation
Check for Price Obsolete 150 µF 315 V 660 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR MXR 652.2 µA 0.15 105 °C -25 °C 2 CYLINDRICAL PACKAGE NO SNAP-IN RUBYCON CORP , unknown EAR99
475TLS050MMXSD
Illinois Capacitor Inc
Check for Price Yes Yes Transferred 4.7 µF 50 V 35 mA 20 % 35.274 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 590 nA 0.1 e3 85 °C -40 °C 2 TUBULAR PACKAGE TR, 14 INCH NO Matte Tin (Sn) WIRE ILLINOIS CAPACITOR INC , compliant EAR99
105TTA350M-MX
Cornell Dubilier Electronics Inc
Check for Price Active 1 µF 350 V 15 mA 20 % 331.57 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Axial TR 6.3 mm 16 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.22.00.20
420USR150MMN25X30
Rubycon Corporation
Check for Price Obsolete 150 µF 420 V 1.19 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR USR 752.99 µA 0.25 85 °C -25 °C 2 CYLINDRICAL PACKAGE NO SNAP-IN RUBYCON CORP , unknown EAR99
475TTA050M-MX
Cornell Dubilier Electronics Inc
Check for Price Active 4.7 µF 50 V 36 mA 20 % 35.274 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Axial TR 5 mm 12.5 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.22.00.20
225TTA350M-MX
Cornell Dubilier Electronics Inc
Check for Price Active 2.2 µF 350 V 27 mA 20 % 150.71 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Axial TR 8 mm 16 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.22.00.20
EGXF351EC5750MM25S
Chemi-Con
Check for Price Active 75 µF 350 V 420 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.15 mA 0.2 e3 AEC-Q200 125 °C -40 °C 2 Radial TRAY NO MATTE TIN 7.5 mm WIRE 18 mm 25 mm NIPPON CHEMI-CON CORP , unknown EAR99 8532.22.00.20
385MXR150MMN22X40
Rubycon Corporation
Check for Price Obsolete 150 µF 385 V 790 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR MXR 720.94 µA 0.15 105 °C -25 °C 2 CYLINDRICAL PACKAGE NO SNAP-IN RUBYCON CORP , unknown EAR99