Filter Your Search
1 - 10 of 18,373 results
|
WBDDSS8-A-07-2053-D-B
TT Electronics Resistors
|
Check for Price | Obsolete | 205 kΩ | 0.5 % | 100 mW | 1408 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Isolated | 8 | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 16 | Tray | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
NS7A-07-29K1-BD
TT Electronics Resistors
|
Check for Price | No | Active | 29.1 kΩ | 0.1 % | 100 mW | 3615 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SON | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 14 | 711 µm | 9.1 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
NS8A-07-2K34-BB
TT Electronics Resistors
|
Check for Price | No | Active | 2.34 kΩ | 0.1 % | 100 mW | 4115 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SON | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 16 | 711 µm | 10.41 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
SON-NS7A-07-2341-DQ
TT Electronics Resistors
|
Check for Price | No | Active | 2.34 kΩ | 0.5 % | 700 mW | 1535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 2.34 kΩ | ISOLATED | 7 | 70 °C | 2.34 kΩ | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 14 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||
|
SON-NS8A-07-2130-BA
TT Electronics Resistors
|
Check for Price | No | Active | 213 Ω | 0.1 % | 800 mW | 1540 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 213 Ω | ISOLATED | 8 | 70 °C | 213 Ω | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 16 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||
|
SON-NS8A-07-2260-CF
TT Electronics Resistors
|
Check for Price | No | Active | 226 Ω | 0.25 % | 800 mW | 1540 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 226 Ω | ISOLATED | 8 | 70 °C | 226 Ω | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 16 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||
|
SON-NS4A-07-2611-BB
TT Electronics Resistors
|
Check for Price | No | Active | 2.61 kΩ | 0.1 % | 400 mW | 1520 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 2.61 kΩ | ISOLATED | 4 | 70 °C | 2.61 kΩ | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 8 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||
|
SON-NS8A-07-2401-DD
TT Electronics Resistors
|
Check for Price | No | Active | 2.4 kΩ | 0.5 % | 800 mW | 1540 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 2.4 kΩ | ISOLATED | 8 | 70 °C | 2.4 kΩ | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 16 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||
|
NS4A-07-2K52-DB
TT Electronics Resistors
|
Check for Price | No | Active | 2.52 kΩ | 0.5 % | 100 mW | 2115 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SON | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 8 | 711 µm | 5.33 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
NS8A-07-24K3-FB
TT Electronics Resistors
|
Check for Price | No | Active | 24.3 kΩ | 1 % | 100 mW | 4115 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | SON | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 16 | 711 µm | 10.41 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 |