Filter Your Search
1 - 5 of 5 results
|
FSV10100V
onsemi
|
$0.4456 | Yes | Active | 10 A | 670 mV | 22.94 ns | 60 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 180 A | 1 | 100 V | R-PDSO-F3 | e3 | IEC-61249 | TO-277 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 340BQ | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||
|
FSV10100V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 10 A | 670 mV | 22.94 ns | 60 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 180 A | 1 | R-PDSO-F3 | AEC-Q101 | TO-277 | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 3LD, TO277, JEDEC, SURFACE MOUNT | compliant | EAR99 | 8541.10.00.80 | TO-277 | 3 | |||||||||||
|
SV10100UT/R13
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 10 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | R-PDSO-F3 | TO-277 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | unknown | EAR99 | 8541.10.00.80 | TO-277 | 3 | R-PDSO-F3 | ||||||||||||||
|
SV10100U_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 10 A | 680 mV | 150 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | R-PDSO-F3 | TO-277 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | GREEN, PLASTIC PACKAGE-3 | ||||||||||||||
|
SV10100U
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 10 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | R-PDSO-F3 | TO-277 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | TO-277 | 3 | ROHS COMPLIANT, PLASTIC PACKAGE-3 |