Filter Your Search
1 - 2 of 2 results
|
SV17KC273KAR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 27 nF | 5 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 20.3 mm | WIRE | 19.8 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | compliant | EAR99 | 8532.24.00.60 | |||
|
SV17KC273KARTR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 27 nF | 5 kV | 10 % | 9325 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 20.3 mm | WIRE | 19.8 mm | 23.6 mm | 6.35 mm | AVX CORP | , 9325 | compliant | EAR99 | 8532.24.00.60 |