Filter Your Search
1 - 6 of 6 results
|
MA4SW110
MACOM
|
$3.8078 | Yes | Yes | Active | 30 dBm | 1.2 dB | 20 GHz | SPST | HIGH ISOLATION | 20 GHz | 6 GHz | 125 °C | -65 °C | COMPONENT | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | MACOM | |||||||||||||||||||
|
TCSW-1100
Tachonics Inc
|
Check for Price | Obsolete | 6 GHz | SPDT | GAAS | 1 | 6 GHz | REFLECTIVE | 25 °C | 25 °C | DIE OR CHIP | TACHONICS INC | unknown | EAR99 | 8536.50.70.00 | DIE OR CHIP | ||||||||||||||||||||||
|
SW-110PIN
TE Connectivity
|
Check for Price | Yes | Transferred | 50 Ω | 39.03 dBm | 1.1 dB | 1.5 | 3 GHz | SPDT | CMOS/TTL COMPATIBLE | 3 GHz | 125 °C | -55 °C | COMPONENT | NOT SPECIFIED | TYCO ELECTRONICS M/A-COM | unknown | |||||||||||||||||||||
|
SW-110-PIN
MACOM
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 39.03 dBm | 1.1 dB | 1.5 | 35 ns | YES | 3 GHz | SPDT | GAAS | 39 dBm | CMOS/TTL COMPATIBLE | 18 dB | 1 | 3 GHz | REFLECTIVE | 5,-5/-8 V | 125 °C | -55 °C | COMPONENT | SURFACE MOUNT | 16 | CERAMIC | FL16,.25 | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | MACOM | FL16,.25 | |||||
|
SW-110-PIN
TE Connectivity
|
Check for Price | Yes | Transferred | 50 Ω | 39.03 dBm | 1.1 dB | 1.5 | 3 GHz | SPDT | CMOS/TTL COMPATIBLE | 3 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) | TYCO ELECTRONICS M/A-COM | unknown | ||||||||||||||||||||
|
SW-110PIN
MACOM
|
Check for Price | Yes | Obsolete | 1.1 dB | 1.5 | 35 ns | YES | 3 GHz | SPDT | GAAS | 39 dBm | 18 dB | 1 | 3 GHz | REFLECTIVE | 5,-5/-8 V | 85 °C | -55 °C | COMPONENT | SURFACE MOUNT | 16 | CERAMIC | FL16,.25 | M/A-COM INC | unknown | EAR99 | 8536.50.70.00 | FL16,.25 |