Filter Your Search
1 - 10 of 229 results
|
|
SW042CD7
APEM Inc
|
$18.3050 | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | DPDT | MOMENTARY | TOGGLE SWITCH | SHORT TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 0.244 inch | NON-ILLUMINATED | 8 | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 0.295 inch | 12.7 mm | 11.65 mm | 12.7 mm | 0.24 inch | EAR99 | 8536.50.90.40 | ||||
|
|
SW042AD-6UL+U622
APEM Inc
|
Check for Price | Active | 4 A | 30 V | 40000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | LARGE ROCKER | 5A@125VAC | 4A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12.7 mm | 11.65 mm | 12.7 mm | EAR99 | 8536.50.90.40 | ||||||||||||
|
|
SW042CD-7X601CECCU1713
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | DPDT | ALTERNATE | TOGGLE SWITCH | STANDARD LEVER | .02A@20VAC | .02A@20VDC | 20 mA | ON-(ON) | 20 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 0.244 inch | NON-ILLUMINATED | BULK | 8 | EPOXY TERMINAL SEALED | NO | SOLDER | 0.295 inch | 12.7 mm | 11.65 mm | 12.7 mm | 0.24 inch | EAR99 | 8536.50.90.65 | ||||
|
|
SW042AD-7X601ULU1713
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 40000 Cycle(s) | DPDT | ALTERNATE | TOGGLE SWITCH | STANDARD LEVER | 5A@125VAC | 4A@30VDC | 5 A | ON-(ON) | 125 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 0.244 inch | NON-ILLUMINATED | BULK | 8 | EPOXY TERMINAL SEALED | NO | SOLDER | 0.295 inch | 12.7 mm | 11.65 mm | 12.7 mm | 0.24 inch | EAR99 | 8536.50.90.65 | ||||
|
|
SW042CD-6X601U627/1U4602
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | DPDT | ALTERNATE | ROCKER SWITCH | ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 11.65 mm | 12.7 mm | EAR99 | 8536.50.90.65 | |||||||||||
|
|
SW042CD-7FU1712
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | DPDT | ALTERNATE | TOGGLE SWITCH | STANDARD LEVER | .02A@20VAC | .02A@20VDC | 20 mA | ON-(ON) | 20 V | e3 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 0.244 inch | NON-ILLUMINATED | BULK | 8 | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) | SOLDER | 0.295 inch | 12.7 mm | 11.65 mm | 12.7 mm | 0.24 inch | EAR99 | 8536.50.90.65 | ||
|
|
SW042CD-6X601ULU732
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | SMALL ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12.7 mm | 11.65 mm | 12.7 mm | EAR99 | 8536.50.90.40 | ||||||||||
|
|
SW042AD-7FU1712
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 40000 Cycle(s) | DPDT | ALTERNATE | TOGGLE SWITCH | STANDARD LEVER | 5A@125VAC | 4A@30VDC | 5 A | ON-(ON) | 125 V | e3 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 0.244 inch | NON-ILLUMINATED | BULK | 8 | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) | SOLDER | 0.295 inch | 12.7 mm | 11.65 mm | 12.7 mm | 0.24 inch | EAR99 | 8536.50.90.65 | ||
|
|
SW042A-6X601U626U4602
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 40000 Cycle(s) | DPDT | ALTERNATE | ROCKER SWITCH | ROCKER | 5A@125VAC | 4A@30VDC | 5 A | 125 V | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 11.65 mm | 12.7 mm | EAR99 | 8536.50.90.65 | |||||||||||
|
|
SW042CD-7FCECCU1712
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | DPDT | ALTERNATE | TOGGLE SWITCH | STANDARD LEVER | .02A@20VAC | .02A@20VDC | 20 mA | ON-(ON) | 20 V | e3 | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 0.244 inch | NON-ILLUMINATED | BULK | 8 | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) | SOLDER | 0.295 inch | 12.7 mm | 11.65 mm | 12.7 mm | 0.24 inch | EAR99 | 8536.50.90.65 |