Parametric results for: SW06GS under Multiplexers or Switches

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
Manufacturer Part Number: sw06gs
Select parts from the table below to compare.
Compare
Compare
package
SW06GSZ
Analog Devices Inc
$6.5704 No Yes Not Recommended 15 V YES -15 V 150 Ω 10 Ω 700 ns 500 ns 30 mA SPST BIMOS -18 V -12 V NO/NC 1 4 58 dB SEPARATE OUTPUT 13.5 mA 18 V 12 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm SOIC SOL-16 16 RW-16 EAR99 8542.39.00.01
SW06GS
Precision Monolithics Inc
Check for Price Obsolete YES SPST R-PDSO-G16 Not Qualified 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL 8542.39.00.60
package
SW06GS-REEL
Analog Devices Inc
Check for Price No Obsolete 15 V YES -15 V 150 Ω 10 Ω 700 ns 500 ns 30 mA SPST BIMOS -18 V -12 V NO/NC 1 4 58 dB SEPARATE OUTPUT 13.5 mA 18 V 12 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm SOIC SOL-16 16 8542.39.00.60
package
SW-06GS
Analog Devices Inc
Check for Price No No Active 15 V YES -15 V 150 Ω 20 Ω 700 ns 500 ns SPST JFET 1 4 58 dB 9 mA INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm SOIC PLASTIC, SOL-16 16 Compliant
package
SW06GS
Analog Devices Inc
Check for Price No Obsolete 15 V YES -15 V 150 Ω 10 Ω 700 ns 500 ns 30 mA SPST BIMOS -18 V -12 V NO/NC 1 4 58 dB SEPARATE OUTPUT 13.5 mA 18 V 12 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm SOIC SOL-16 16 RW-16 8542.39.00.60
package
SW06GSZ-REEL
Analog Devices Inc
Check for Price No Yes Not Recommended 15 V YES -15 V 150 Ω 10 Ω 700 ns 500 ns 30 mA SPST BIMOS -18 V -12 V NO/NC 1 4 58 dB SEPARATE OUTPUT 13.5 mA 18 V 12 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm SOIC SOL-16 16 RW-16 EAR99 8542.39.00.01
package
SW06GSZ
Rochester Electronics LLC
Check for Price Yes Yes Active 15 V YES -15 V 150 Ω 10 Ω 700 ns 500 ns SPST BIMOS 1 4 58 dB INDUSTRIAL R-PDSO-G16 e3 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm SOIC SOP, 16 Unknown
package
SW06GS
Rochester Electronics LLC
Check for Price No No Active 15 V YES -15 V 150 Ω 10 Ω 700 ns 500 ns SPST BIMOS 1 4 58 dB INDUSTRIAL R-PDSO-G16 e0 1 85 °C -40 °C 240 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm SOIC SOP, 16 Unknown