Filter Your Search
1 - 10 of 651 results
|
NHSW-123115324
Laser Components USA Inc
|
Check for Price | Yes | Active | SWITCH | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||
|
NHSW-123114134
Laser Components USA Inc
|
Check for Price | Yes | Active | SWITCH | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||
|
NHSW-123111124
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.31 µm | 400 nm | 1.8 µm | 45 dB | 1 dB | SWITCH | 25 dB | SMF-28 | 5 W | 1X2 | 300 ns | -5 °C | 70 °C | SC/PC CONNECTOR | 6.5 mm | 65.5 mm | 23.4 mm | LASER COMPONENTS GMBH | unknown | ||||||||
|
NHSW-123115335
Laser Components USA Inc
|
Check for Price | Yes | Active | SWITCH | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||
|
SW1-2335-2S10
Corning Cable Systems
|
Check for Price | Yes | Contact Manufacturer | SWITCH | CORNING INC | unknown | |||||||||||||||||||||||||
|
NHSW-123111314
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.31 µm | 400 nm | 1.8 µm | 45 dB | 1 dB | SWITCH | 25 dB | SMF-28 | 5 W | 1X2 | 300 ns | -5 °C | 70 °C | SC/PC CONNECTOR | 6.5 mm | 65.5 mm | 23.4 mm | LASER COMPONENTS GMBH | unknown | ||||||||
|
NSSW-123115317
Laser Components USA Inc
|
Check for Price | Active | 1.31 µm | 45 dB | SWITCH | DURABILITY IS 10 TO THE POWER OF 14 CYCLES | 25 dB | PMF | 300 mW | 1X2 | 300 ns | -5 °C | 70 °C | LC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.7 mm | 37 mm | 8.5 mm | LASER COMPONENTS GMBH | unknown | ||||||||||
|
NHSW-123111134
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.31 µm | 400 nm | 1.8 µm | 45 dB | 1 dB | SWITCH | 25 dB | SMF-28 | 5 W | 1X2 | 300 ns | -5 °C | 70 °C | SC/PC CONNECTOR | 6.5 mm | 65.5 mm | 23.4 mm | LASER COMPONENTS GMBH | unknown | ||||||||
|
LBSW-123181316
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.31 µm | 55 dB | SWITCH | 55 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 1X2 | LATCHING | 3 ms | -40 °C | 85 °C | ST/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.2 mm | 36.5 mm | 12.5 mm | LASER COMPONENTS GMBH | unknown | PACKAGE-10 | ||||||
|
LBSW-123271323
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.31 µm | 55 dB | SWITCH | 55 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 1X2 | NON-LATCHING | 3 ms | -5 °C | 70 °C | FC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.2 mm | 36.5 mm | 12.5 mm | LASER COMPONENTS GMBH | unknown | PACKAGE-10 |