Filter Your Search
1 - 4 of 4 results
|
|
SW201GP
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | NO | -15 V | 150 Ω | 30 Ω | 700 ns | 500 ns | SPST | BIPOLAR | 1 | 4 | 58 dB | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.33 mm | 7.62 mm | DIP, DIP16,.3 | Unknown | 8542.39.00.60 | |||||||||||||||
|
|
SW201GP
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 150 Ω | 30 Ω | 700 ns | 500 ns | SPST | JFET | NC | 1 | 4 | 58 dB | SEPARATE OUTPUT | 12 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.33 mm | 7.62 mm | DIP, DIP16,.3 | Unknown | 8542.39.00.01 | EAR99 | ||||||
|
SW-201GP
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 150 Ω | 20 Ω | 700 ns | 500 ns | SPST | JFET | 1 | 4 | 58 dB | 12 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.33 mm | 7.62 mm | PLASTIC, DIP-16 | Compliant | DIP | 16 | ||||||||
|
|
SW201GP
Precision Monolithics Inc
|
Check for Price | Obsolete | 15 V | NO | -15 V | 175 Ω | 700 ns | SPST | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | 8542.39.00.60 |