Parametric results for: SW247 under Toggle Switches

Filter Your Search

1 - 10 of 305 results

All Filters
|
-
Manufacturer Part Number: sw247
Select parts from the table below to compare.
Compare
Compare
SW247CD7
APEM Inc
$26.4393 Yes Yes Active NO e4 85 °C -20 °C THROUGH HOLE-RIGHT ANGLE Gold (Au) EAR99 8536.50.90.40 0.295 inch SHORT TYPE 12.7 mm 11.65 mm 12.7 mm 0.244 inch 0.24 inch .02A@20VAC 20 mA 20 mA .02A@20VDC 20 V 20 V 50000 Cycle(s) NON-ILLUMINATED 8 EPOXY TERMINAL SEALED MOMENTARY DPDT TOGGLE SWITCH SOLDER
SW247AD-6X601ULU732
APEM Inc
Check for Price Yes Yes Active NO 85 °C -20 °C THROUGH HOLE-RIGHT ANGLE EAR99 8536.50.90.40 SMALL ROCKER 12.7 mm 11.65 mm 12.7 mm 5A@125VAC 5 A 4 A 4A@30VDC 125 V 30 V 40000 Cycle(s) EPOXY TERMINAL SEALED MOMENTARY DPDT ROCKER SWITCH SOLDER BULK
SW247AD-7FULU1714
APEM Inc
Check for Price Yes Yes Active NO e3 85 °C -20 °C THROUGH HOLE-RIGHT ANGLE Matte Tin (Sn) EAR99 8536.50.90.40 0.295 inch STANDARD LEVER 12.7 mm 11.65 mm 12.7 mm 0.244 inch 0.24 inch 5A@125VAC 5 A 4 A 4A@30VDC 125 V 30 V 40000 Cycle(s) NON-ILLUMINATED 8 EPOXY TERMINAL SEALED MOMENTARY DPDT TOGGLE SWITCH SOLDER BULK (ON)-OFF-(ON)
SW247CD-7FU1712
APEM Inc
Check for Price Yes Yes Active NO e3 85 °C -20 °C THROUGH HOLE-RIGHT ANGLE Matte Tin (Sn) EAR99 8536.50.90.40 0.295 inch STANDARD LEVER 12.7 mm 11.65 mm 12.7 mm 0.244 inch 0.24 inch .02A@20VAC 20 mA 20 mA .02A@20VDC 20 V 20 V 50000 Cycle(s) NON-ILLUMINATED 8 EPOXY TERMINAL SEALED MOMENTARY DPDT TOGGLE SWITCH SOLDER BULK (ON)-OFF-(ON)
SW247CD-6X601U627/1U4602
APEM Inc
Check for Price Yes Yes Active NO 85 °C -20 °C THROUGH HOLE-RIGHT ANGLE EAR99 8536.50.90.40 ROCKER 11.65 mm 12.7 mm .02A@20VAC 20 mA 20 mA .02A@20VDC 20 V 20 V 50000 Cycle(s) EPOXY TERMINAL SEALED MOMENTARY DPDT ROCKER SWITCH SOLDER BULK
SW247AD-7FU1716
APEM Inc
Check for Price Yes Yes Active NO e3 85 °C -20 °C THROUGH HOLE-RIGHT ANGLE Matte Tin (Sn) EAR99 8536.50.90.40 0.295 inch STANDARD LEVER 12.7 mm 11.65 mm 12.7 mm 0.244 inch 0.24 inch 5A@125VAC 5 A 4 A 4A@30VDC 125 V 30 V 40000 Cycle(s) NON-ILLUMINATED 8 EPOXY TERMINAL SEALED MOMENTARY DPDT TOGGLE SWITCH SOLDER BULK (ON)-OFF-(ON)
SW247A-6X601ULU621U4602
APEM Inc
Check for Price Yes Yes Active NO 85 °C -20 °C THROUGH HOLE-RIGHT ANGLE EAR99 8536.50.90.40 ROCKER 11.65 mm 12.7 mm 5A@125VAC 5 A 4 A 4A@30VDC 125 V 30 V 40000 Cycle(s) EPOXY TERMINAL SEALED MOMENTARY DPDT ROCKER SWITCH SOLDER BULK
SW247CD-6X1159UL+U622
APEM Inc
Check for Price Active NO 85 °C -20 °C THROUGH HOLE-RIGHT ANGLE EAR99 8536.50.90.40 LARGE ROCKER 12.7 mm 11.65 mm 12.7 mm .02A@20VAC 20 mA 20 mA .02A@20VDC 20 V 20 V 50000 Cycle(s) EPOXY TERMINAL SEALED MOMENTARY DPDT ROCKER SWITCH SOLDER BULK
SW247AD-7X601CECCU1715
APEM Inc
Check for Price Yes Yes Active NO 85 °C -20 °C THROUGH HOLE-RIGHT ANGLE EAR99 8536.50.90.40 0.295 inch STANDARD LEVER 12.7 mm 11.65 mm 12.7 mm 0.244 inch 0.24 inch 5A@125VAC 5 A 4 A 4A@30VDC 125 V 30 V 40000 Cycle(s) NON-ILLUMINATED 8 EPOXY TERMINAL SEALED MOMENTARY DPDT TOGGLE SWITCH SOLDER BULK (ON)-OFF-(ON)
SW247A-7X601U1714
APEM Inc
Check for Price Yes Yes Active NO 85 °C -20 °C THROUGH HOLE-RIGHT ANGLE EAR99 8536.50.90.40 0.295 inch STANDARD LEVER 12.7 mm 11.65 mm 12.7 mm 0.244 inch 0.24 inch 5A@125VAC 5 A 4 A 4A@30VDC 125 V 30 V 40000 Cycle(s) NON-ILLUMINATED 8 EPOXY TERMINAL SEALED MOMENTARY DPDT TOGGLE SWITCH SOLDER BULK (ON)-OFF-(ON)