Parametric results for: SW436 under Power/Mains Transformers

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
Manufacturer Part Number: sw436
Select parts from the table below to compare.
Compare
Compare
DSW-436
Stancor
Check for Price Contact Manufacturer 170 mA POWER TRANSFORMER PCB MOUNTABLE 1 6 VA UL; CSA 105 °C -40 °C EAR99 8504.31.40.35
SW4366C
TT Electronics Resistors
Check for Price Active 240 V 100 V 1 BS; EN; CE; FCC 40 °C NO 85.5 mm 50.55 mm EAR99 PACKAGE AC-DC REGULATED POWER SUPPLY MODULE 85.45 % R-XXMA-X 5 % 5 % 1 750 mA 24 V UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY SHORT CIRCUIT; OUTPUT OVER CURRENT 0.053025 Vrms 38.3 mm HYBRID UNSPECIFIED UNSPECIFIED 18 W NO
SW-436
Stancor
Check for Price Contact Manufacturer 170 mA POWER TRANSFORMER PCB MOUNTABLE 1 6 VA UL; CSA 105 °C -40 °C EAR99 8504.31.40.35