Filter Your Search
1 - 10 of 54 results
|
|
SW-7510N
Analog Devices Inc
|
Check for Price | Obsolete | 15 V | YES | -15 V | 75 Ω | 25 mA | SPST | JFET | NO | 1 | 4 | 66 dB | SEPARATE OUTPUT | 9 mA | BREAK-BEFORE-MAKE | R-XUUC-N15 | Not Qualified | e0 | 15 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | Tin/Lead (Sn/Pb) | NO LEAD | UPPER | 2.413 mm | 2.21 mm | 0.095 X 0.087 INCH, DIE-15 | 8542.39.00.60 | |||||||||||||||
|
|
SW7510BQ/883C
Precision Monolithics Inc
|
Check for Price | Obsolete | 15 V | NO | -15 V | 150 Ω | 550 ns | SPST | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M; 38534H; 883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | 8542.39.00.60 | ||||||||||||||||
|
|
SW7510BRC/883
Precision Monolithics Inc
|
Check for Price | Obsolete | 15 V | YES | -15 V | 150 Ω | 550 ns | SPST | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M; 38534H; 883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8542.39.00.60 | |||||||||||||||||
|
|
SW7511NAC
Precision Monolithics Inc
|
Check for Price | Obsolete | 15 V | -15 V | 75 Ω | SPST | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | OTHER | Not Qualified | 25 °C | 25 °C | MIL-STD-883 Class S (Modified) | DIE OR CHIP | 8542.39.00.60 | ||||||||||||||||||||||||||||||
|
|
SW7510BIFQ
Precision Monolithics Inc
|
Check for Price | Obsolete | 15 V | NO | -15 V | 150 Ω | 550 ns | SPST | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | 8542.39.00.60 | |||||||||||||||||
|
|
SW7511AQ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 450 ns | SPST | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP16,.3 | 8542.39.00.60 | Unknown | |||||||||||||||
|
|
SW7511BQ/883
Precision Monolithics Inc
|
Check for Price | Obsolete | 15 V | NO | -15 V | 150 Ω | 550 ns | SPST | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | 8542.39.00.60 | |||||||||||||||||
|
SW-7511BQ/883
Analog Devices Inc
|
Check for Price | Obsolete | 15 V | NO | -15 V | 100 Ω | 1.2 Ω | 550 ns | 450 ns | 25 mA | SPST | JFET | NO | 1 | 4 | 66 dB | SEPARATE OUTPUT | 9 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | HERMETIC SEALED, CERDIP-16 | 8542.39.00.60 | DIP | 16 | ||||
|
|
SW7511EQ
Precision Monolithics Inc
|
Check for Price | Obsolete | 15 V | NO | -15 V | 100 Ω | 450 ns | SPST | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | 8542.39.00.60 | |||||||||||||||||
|
|
SW7510AQ
Precision Monolithics Inc
|
Check for Price | Obsolete | 15 V | NO | -15 V | 100 Ω | 450 ns | SPST | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | 8542.39.00.60 |