Filter Your Search
1 - 10 of 738 results
|
SWT200JBR560
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 560 mΩ | 5 % | 200 W | Screw Ends | FIXED RESISTOR | WIRE WOUND | SWT | SWT | e3 | Tubular | TUBULAR PACKAGE | Bulk | MATTE TIN | 35 mm | 222 mm | STACKPOLE ELECTRONICS INC | Screw Ends, | compliant | |||||||||||
|
NSWT200KB390R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 390 Ω | 10 % | 200 W | Screw Ends | FIXED RESISTOR | WIRE WOUND | SWT | SWT | Tubular | TUBULAR PACKAGE | Bulk | NOT SPECIFIED | 35 mm | 222 mm | STACKPOLE ELECTRONICS INC | Screw Ends, | compliant | ||||||||||||
|
SWT200JB5K10
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 5.1 kΩ | 5 % | 200 W | Screw Ends | FIXED RESISTOR | WIRE WOUND | SWT | SWT | e3 | Tubular | TUBULAR PACKAGE | Bulk | MATTE TIN | 35 mm | 222 mm | STACKPOLE ELECTRONICS INC | Screw Ends, | compliant | |||||||||||
|
SWT-200JB75K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 75 kΩ | 5 % | 200 W | CHASSIS MOUNT | Panel Mount | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 35 mm | 222 mm | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | ||||
|
SWT-200KB56R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 56 Ω | 10 % | 200 W | CHASSIS MOUNT | Panel Mount | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 35 mm | 222 mm | STACKPOLE ELECTRONICS INC | Panel Mount, | compliant | EAR99 | 8533.29.00.00 | ||||
|
SWT-200KB12R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 12 Ω | 10 % | 200 W | CHASSIS MOUNT | Panel Mount | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 35 mm | 222 mm | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | ||||
|
SWT200JB91K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 91 kΩ | 5 % | 200 W | Screw Ends | FIXED RESISTOR | WIRE WOUND | SWT | SWT | e3 | Tubular | TUBULAR PACKAGE | Bulk | MATTE TIN | 35 mm | 222 mm | STACKPOLE ELECTRONICS INC | Screw Ends, | compliant | |||||||||||
|
SWT-200KB390R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 390 Ω | 10 % | 200 W | CHASSIS MOUNT | Panel Mount | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 35 mm | 222 mm | STACKPOLE ELECTRONICS INC | Panel Mount, | compliant | EAR99 | 8533.29.00.00 | ||||
|
SWT-200JB120R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 120 Ω | 5 % | 200 W | CHASSIS MOUNT | Panel Mount | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 35 mm | 222 mm | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | ||||
|
SWT200KB10K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 kΩ | 10 % | 200 W | Screw Ends | FIXED RESISTOR | WIRE WOUND | SWT | SWT | e3 | Tubular | TUBULAR PACKAGE | Bulk | MATTE TIN | 35 mm | 222 mm | STACKPOLE ELECTRONICS INC | Screw Ends, | compliant |