Filter Your Search
1 - 8 of 8 results
|
SX62-1532
Connor-Winfield
|
Check for Price | No | No | Active | 50 % | 50 Ω | 5 V | SINE | NO | 300 MHz | 24 MHz | 893 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | ||||
|
SX62-1532-G-300MHZ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 300 MHz | 50 % | 50 Ω | 5 V | SINE | SX62 | NO | 893 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | |||||
|
SX62-1532-24MHZ
Connor-Winfield
|
Check for Price | No | No | Active | 24 MHz | 50 % | 50 Ω | 5 V | SINE | SX62 | NO | 893 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | |||||
|
SX62-1532-300MHZ
Connor-Winfield
|
Check for Price | No | No | Active | 300 MHz | 50 % | 50 Ω | 5 V | SINE | SX62 | NO | 893 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | |||||
|
SX62-1532-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 50 % | 50 Ω | 5 V | SINE | SX62 | NO | 300 MHz | 24 MHz | 893 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | ||||
|
SX62-1532-G-FREQ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 50 % | 50 Ω | 5 V | SINE | SX62 | NO | 300 MHz | 24 MHz | 893 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | ||||
|
SX62-1532-G
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 50 % | 50 Ω | 5 V | SINE | NO | 300 MHz | 24 MHz | 893 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | ||||
|
SX62-1532-G-24MHZ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 24 MHz | 50 % | 50 Ω | 5 V | SINE | SX62 | NO | 893 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine |