Filter Your Search
1 - 8 of 8 results
|
SX62-3541-24MHZ
Connor-Winfield
|
Check for Price | No | No | Active | 24 MHz | 50 % | 50 Ω | 15 V | SINE | NO | 356 mV | 15.75 V | 14.25 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | ||||
|
SX62-3541-300MHZ
Connor-Winfield
|
Check for Price | No | No | Active | 300 MHz | 50 % | 50 Ω | 15 V | SINE | NO | 356 mV | 15.75 V | 14.25 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | ||||
|
SX62-3541-G
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 50 % | 50 Ω | 15 V | SINE | NO | 300 MHz | 24 MHz | 356 mV | 15.75 V | 14.25 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | |||
|
SX62-3541-G-300MHZ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 300 MHz | 50 % | 50 Ω | 15 V | SINE | NO | 356 mV | 15.75 V | 14.25 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | ||||
|
SX62-3541
Connor-Winfield
|
Check for Price | No | No | Active | 50 % | 50 Ω | 15 V | SINE | NO | 300 MHz | 24 MHz | 356 mV | 15.75 V | 14.25 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | |||
|
SX62-3541-G-FREQ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 50 % | 50 Ω | 15 V | SINE | NO | 300 MHz | 24 MHz | 356 mV | 15.75 V | 14.25 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | |||
|
SX62-3541-G-24MHZ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 24 MHz | 50 % | 50 Ω | 15 V | SINE | NO | 356 mV | 15.75 V | 14.25 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | ||||
|
SX62-3541-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 50 % | 50 Ω | 15 V | SINE | NO | 300 MHz | 24 MHz | 356 mV | 15.75 V | 14.25 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine |