Filter Your Search
1 - 10 of 11 results
|
SY100S863JZ-TR
Micrel Inc
|
Check for Price | Yes | Obsolete | 5 V | 900 ps | 1 | 8 | 1 | YES | QCCJ | 3-STATE | 100S | MULTIPLEXER | ECL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TR | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QCCJ, | compliant | 8542.39.00.01 | |||||||||||
|
SY100S863JZ-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 900 ps | 1 | 8 | 1 | YES | QCCJ | 3-STATE | 100S | MULTIPLEXER | ECL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TR | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QCCJ, | compliant | 8542.39.00.01 | |||||||||||
|
SY100S863JZ
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 900 ps | 1 | 8 | 1 | YES | QCCJ | 3-STATE | 100S | MULTIPLEXER | ECL | SEATED HT-CALCULATED | 24 A | COMPLEMENTARY | 88 mA | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | LCC-28 | compliant | 8542.39.00.01 | EAR99 | |||||||||
|
SY100S863JC
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 900 ps | 1 | 8 | 1 | YES | QCCJ | 3-STATE | 100S | MULTIPLEXER | ECL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-PQCC-J28 | COMMERCIAL | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-28 | unknown | QLCC | 28 | |||||||||||
|
SY100S863JCTR
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 5 V | 2 ns | 5 ns | 1 | 8 | 1 | YES | QCCJ | OPEN-EMITTER WITH CUT-OFF | 100S | MULTIPLEXER | ECL | TRI-STATE TTL OUTPUT | 24 mA | COMPLEMENTARY | 88 mA | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | |||||||||||||
|
SY100S863JC
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 5 V | 2 ns | 5 ns | 1 | 8 | 1 | YES | QCCJ | OPEN-EMITTER WITH CUT-OFF | 100S | MULTIPLEXER | ECL | TRI-STATE TTL OUTPUT | 24 mA | COMPLEMENTARY | 88 mA | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | |||||||||||||||
|
SY100S863JC
Micrel Inc
|
Check for Price | No | Transferred | 5 V | 900 ps | 5 ns | 1 | 8 | 1 | YES | QCCJ | 3-STATE | 100S | MULTIPLEXER | ECL | 24 mA | COMPLEMENTARY | 88 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | PLASTIC, LCC-28 | not_compliant | |||||||||
|
SY100S863JCTR
Microchip Technology Inc
|
Check for Price | Not Recommended | 5 V | 900 ps | 1 | 8 | 1 | YES | QCCJ | 3-STATE | 100S | MULTIPLEXER | ECL | SEATED HT-CALCULATED | 24 A | COMPLEMENTARY | 88 mA | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | 85 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | LCC-28 | compliant | 8542.39.00.01 | ||||||||||||||
|
SY100S863JC
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 5 V | 900 ps | 1 | 8 | 1 | YES | QCCJ | 3-STATE | 100S | MULTIPLEXER | ECL | SEATED HT-CALCULATED | 24 A | COMPLEMENTARY | 88 mA | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||||||||||||
|
SY100S863JCTR
Micrel Inc
|
Check for Price | No | Transferred | 5 V | 900 ps | 5 ns | 1 | 8 | 1 | YES | QCCJ | 3-STATE | 100S | MULTIPLEXER | ECL | 24 mA | COMPLEMENTARY | 88 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 |