Parametric results for: SY88822VKC under Other Interface ICs

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: sy88822vkc
Select parts from the table below to compare.
Compare
Compare
package
SY88822VKCTR
Micrel Inc
Check for Price Obsolete 3.3 V 5 V INTERFACE CIRCUIT BIPOLAR ALSO OPERATES AT SUPPLY 4.5V TO 5.5V 1 3.63 V 2.97 V 5.5 V 4.5 V YES INDUSTRIAL S-PDSO-G10 Not Qualified e0 1 85 °C -40 °C 240 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MSOP 3 MM, MSOP-10 10 8542.39.00.01
package
SY88822VKC
Microchip Technology Inc
Check for Price No Obsolete 3.3 V 5 V INTERFACE CIRCUIT BIPOLAR ALSO OPERATES AT SUPPLY 4.5V TO 5.5V 1 3.63 V 2.97 V 5.5 V 4.5 V YES INDUSTRIAL S-PDSO-G10 Not Qualified e0 1 85 °C -40 °C 240 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MSOP TSSOP, TSSOP10,.19,20 10 8542.39.00.01 Compliant
package
SY88822VKCTR
Microchip Technology Inc
Check for Price No Obsolete 3.3 V 5 V INTERFACE CIRCUIT BIPOLAR ALSO OPERATES AT SUPPLY 4.5V TO 5.5V 1 3.63 V 2.97 V 5.5 V 4.5 V YES INDUSTRIAL S-PDSO-G10 Not Qualified e0 1 85 °C -40 °C 240 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MSOP TSSOP, TSSOP10,.19,20 10 8542.39.00.01 Compliant
package
SY88822VKC
Micrel Inc
Check for Price Obsolete 3.3 V 5 V INTERFACE CIRCUIT BIPOLAR ALSO OPERATES AT SUPPLY 4.5V TO 5.5V 1 3.63 V 2.97 V 5.5 V 4.5 V YES INDUSTRIAL S-PDSO-G10 Not Qualified e0 1 85 °C -40 °C 240 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MSOP 3 MM, MSOP-10 10 8542.39.00.01