Filter Your Search
1 - 2 of 2 results
|
SYS82000FK-020
Mosaic Semiconductor Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 20 ns | SRAM MODULE | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T36 | Not Qualified | 70 °C | 36 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MOSAIC SEMICONDUCTOR INC | DIP | , | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
SYS82000FK-020
APTA Group Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 20 ns | SRAM MODULE | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 4.5 V | 390 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDMA-T36 | Not Qualified | 70 °C | 36 | PLASTIC/EPOXY | DIP | DIP36,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | APTA GROUP INC | MODULE | DIP, DIP36,.6 | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 |