Filter Your Search
1 - 3 of 3 results
|
SZ1SMA6.0AT3G
Littelfuse Inc
|
$0.2122 | Yes | Active | 10.3 V | 400 µA | 500 mW | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 7.37 V | 400 W | 6 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||
|
SZ1SMA60AT3G
Littelfuse Inc
|
$0.3812 | Yes | Active | 96.8 V | 2.5 µA | 500 mW | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 73.72 V | 400 W | 60 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | 2020-02-14 | |||
|
SZ1SMA6.0AT3G
onsemi
|
Check for Price | Yes | Transferred | 10.3 V | 500 mW | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 7.37 V | 400 W | R-PDSO-C2 | AEC-Q101 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 |