Filter Your Search
1 - 2 of 2 results
|
SZ1SMB33CAT3G
Littelfuse Inc
|
$0.4585 | Yes | Active | 53.3 V | 5 µA | 550 mW | 38.63 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY | 40.6 V | 600 W | 33 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
SZ1SMB33CAT3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 53.3 V | 550 mW | 38.63 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 40.6 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.50 | onsemi | SMB, 2 PIN | 2 | 403C-01 |