Filter Your Search
1 - 2 of 2 results
|
SZ1SMC5.0AT3G
Littelfuse Inc
|
$0.3835 | Yes | Active | 9.2 V | 1 mA | 750 mW | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 7 V | 1.5 kW | 5 V | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||
|
SZ1SMC5.0AT3G
onsemi
|
Check for Price | Yes | Transferred | 750 mW | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW ZENER IMPEDANCE | 7 V | 1.5 kW | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 |