Filter Your Search
1 - 2 of 2 results
|
SZBZX84C3V9LT1G
onsemi
|
Check for Price | Yes | Active | 5 mA | 250 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 5.13 % | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | ROHS COMPLIANT, PLASTIC, 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||
|
SZBZX84C3V9LT1
onsemi
|
Check for Price | No | Obsolete | 5 mA | 225 mW | 3.9 V | SILICON | ZENER DIODE | BIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.13 % | Not Qualified | R-PDSO-G3 | e0 | UL RECOGNIZED | TO-236AB | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ONSEMI | SOT-23 | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.50 |