Filter Your Search
1 - 1 of 1 results
|
SZESD5B5.0ST1G
onsemi
|
Check for Price | Yes | Active | 900 mV | 1 µA | 200 mW | 6.8 V | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | 7.8 V | 50 W | 5 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | 502-01 | compliant | EAR99 | 8541.10.00.50 | onsemi |