Filter Your Search
1 - 1 of 1 results
|
SZNZL5V6AXV3T1G
onsemi
|
Check for Price | Yes | End Of Life | 5 µA | 240 mW | 5.6 V | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3 V | 2 | AVALANCHE | 5.88 V | 3 V | R-PDSO-F3 | e3 | AEC-Q101, IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | 463C-02 | compliant | EAR99 | 8541.10.00.50 | onsemi |