Filter Your Search
1 - 2 of 2 results
|
SZSMF22AT1G
Littelfuse Inc
|
$0.2455 | Yes | Active | 1.25 V | 35.5 V | 1 µA | 385 mW | 25.6 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 26.9 V | 1 kW | 22 V | R-PDSO-F2 | e3 | AEC-Q101, IEC-61000-4-2, 4-4 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||
|
SZSMF22AT1G
onsemi
|
Check for Price | Yes | Active | 385 mW | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 26.9 V | 1 kW | R-PDSO-F2 | e3 | AEC-Q101 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | R-PDSO-F2 |