Filter Your Search
1 - 10 of 333 results
|
5962-8607501FA
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 8 ns | 1 | 4 | YES | DFP | 3-STATE | F/FAST | SHIFTER | TTL | 42 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.16 mm | 6.73 mm | 11.18 mm | DFP | CERAMIC, DFP-16 | 16 | 8542.39.00.60 | |||||||||||
|
|
SN74S350NP1
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 4 | NO | DIP | 15 pF | 3-STATE | S | SHIFTER | TTL | 85 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.8 mm | DIP-16 | 8542.39.00.60 | ||||||||||||||
|
5962-8671801FX
AMD
|
Check for Price | Obsolete | 5 V | 27 ns | 1 | 4 | YES | DFP | 3-STATE | S | SHIFTER | TRUE | 85 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.16 mm | 6.73 mm | 11.18 mm | DFP | CERAMIC, DFP-16 | 16 | 8542.39.00.60 | ||||||||||||
|
|
MC74AC350D
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | SOP | SHIFTER | CMOS | 3.3/5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SOP, SOP16,.25 | Unknown | ||||||||||||||||||||||
|
|
5962-8607501EX
Defense Logistics Agency
|
Check for Price | Active | 5 V | 8 ns | 1 | 4 | YES | DFP | 3-STATE | F/FAST | SHIFTER | TTL | TRUE | 42 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.16 mm | 6.73 mm | 11.18 mm | CERAMIC, DFP-16 | 8542.39.00.60 | ||||||||||||
|
|
SN54S350J
AMD
|
Check for Price | Obsolete | 5 V | NO | DIP | SHIFTER | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | 8542.39.00.60 | ||||||||||||||||||||||
|
|
MC74F350D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | SOP | SHIFTER | TTL | 5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SOP, SOP16,.25 | Unknown | ||||||||||||||||||||||
|
|
SN74F350D-00R
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.5 ns | 1 | 4 | YES | SOP | 50 pF | 3-STATE | F/FAST | SHIFTER | TTL | THREE LINKING INPUTS FOR EXPANSION | 41 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SO-16 | 8542.39.00.60 | |||||||||||||
|
|
CFC1110A
LSI Corporation
|
Check for Price | Obsolete | 1 | 64 | SHIFTER | Not Qualified | 8542.39.00.60 | ||||||||||||||||||||||||||||||||||||||||
|
|
AM29130/BXC
AMD
|
Check for Price | Obsolete | NO | DIP | SHIFTER | ECL | MILITARY | R-XDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M; 38534H; 883B | 48 | CERAMIC | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-48 | 8542.39.00.60 |