Filter Your Search
1 - 10 of 56,214 results
|
NOJA106M006RWJ
Kyocera AVX Components
|
$0.1557 | Yes | Yes | Obsolete | 10 µF | 6.3 V | 81 mA | 20 % | 1206 | 2.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.2 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | |||
|
NOJA685M010RWJ
Kyocera AVX Components
|
$0.1665 | Yes | Yes | Active | 6.8 µF | 10 V | 20 % | 1206 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | e3 | AEC-Q200 | 85 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | ||||||||||
|
NOJA226M006RWJ
Kyocera AVX Components
|
$0.1866 | Yes | Yes | Active | 22 µF | 6.3 V | 20 % | 1206 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | e3 | AEC-Q200 | 85 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | ||||||||||
|
NOJB156M006SWJ
Kyocera AVX Components
|
$0.1985 | Yes | Yes | Active | 15 µF | 6.3 V | 20 % | 1210 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | e3 | AEC-Q200 | 85 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | ||||||||||
|
NOJA226M006RWJV
Kyocera AVX Components
|
$0.1995 | Yes | Active | 22 µF | 6.3 V | 20 % | 1206 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | AEC-Q200 | 105 °C | -55 °C | SMT | TR, 7 INCH | YES | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.29.00.40 | |||||||||||||
|
NOJB156M006RWJ
Kyocera AVX Components
|
$0.2105 | Yes | Yes | Active | 15 µF | 6.3 V | 20 % | 1210 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | e3 | AEC-Q200 | 85 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | ||||||||||
|
NOJA475M006RWJ
Kyocera AVX Components
|
$0.2165 | Yes | Yes | Active | 4.7 µF | 6.3 V | 20 % | 1206 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | e3 | AEC-Q200 | 85 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | ||||||||||
|
NOJA106M006RWJV
Kyocera AVX Components
|
$0.2225 | Yes | Obsolete | 10 µF | 6.3 V | 20 % | 1206 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | e3 | AEC-Q200 | 105 °C | -55 °C | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | CHIP | compliant | EAR99 | 8532.29.00.40 | |||||||||||
|
NOJA475M010RWJ
Kyocera AVX Components
|
$0.2227 | Yes | Yes | Active | 4.7 µF | 10 V | 20 % | 1206 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | e3 | AEC-Q200 | 85 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | ||||||||||
|
NOJA106M010RWJ
Kyocera AVX Components
|
$0.2246 | Yes | Yes | Active | 10 µF | 10 V | 20 % | 1206 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | e3 | AEC-Q200 | 85 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 |