Parametric results for: Sumida under Fixed Inductors

Filter Your Search

1 - 10 of 49,719 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Sumida Corporation
Select parts from the table below to compare.
Compare
Compare
CDPH49D19FNP-3R3MC
Sumida Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 3.3 µH 33 mΩ 30 % YES 100 kHz 3.8 A FERRITE 2020 POWER INDUCTOR 1 YES 105 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2 mm 5.2 mm 5.2 mm CHIP EAR99 8504.50.80.00
CSFC64-050C
Sumida Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR EAR99 8504.50.80.00
CD40D26MBNP-6R8MC
Sumida Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 6.8 µH 80 mΩ 20 % YES 100 kHz 2.2 A FERRITE 1616 POWER INDUCTOR 1 YES 125 °C -40 °C Shielded 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 2.8 mm 4 mm 4 mm CHIP EAR99 8504.50.80.00
CD105T125NP-560KC
Sumida Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 56 µH 190 mΩ 10 % YES 2.52 MHz 1.8 A FERRITE 4137 POWER INDUCTOR 1 NO AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 5.8 mm 10.4 mm 9.4 mm CHIP EAR99 8504.50.80.00
54C615012T0
Sumida Corporation
Check for Price Active Unconfirmed GENERAL PURPOSE INDUCTOR 15 nH 55 mΩ 20 % YES 250 MHz 710 mA 3.3 GHz CERAMIC 45 0603 POWER INDUCTOR 1 NO e0 AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND 850 µm 1.7 mm 1.2 mm CHIP EAR99 8504.50.80.00
54C847142T5
Sumida Corporation
Check for Price Active Unconfirmed GENERAL PURPOSE INDUCTOR 470 nH 2.4 Ω 2 % YES 100 MHz 115 mA 660 MHz CERAMIC 35 0805 RF INDUCTOR 1 NO e0 AEC-Q200 180 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND 1.42 mm 2.2 mm 1.4 mm CHIP EAR99 8504.50.80.00
53046803410
Sumida Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 680 nH 930 mΩ 5 % YES 200 MHz 210 mA 1.59 GHz CERAMIC 26 0402 RF INDUCTOR 1 NO AEC-Q200 150 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 530 µm 1.11 mm 635 µm CHIP EAR99 8504.50.80.00
55033924200
Sumida Corporation
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 3.9 µH 1.9 Ω 2 % YES 7.9 MHz 280 mA 190 MHz FERRITE 25 1206 RF INDUCTOR 1 NO e4 Chip 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.3 mm 3.4 mm 1.73 mm CHIP, 1206, ROHS COMPLIANT EAR99 8504.50.80.00
55061513300
Sumida Corporation
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 150 nH 1.2 Ω 5 % YES 100 MHz 150 mA 1.2 GHz CERAMIC 30 0603 RF INDUCTOR 1 NO e4 2 RECTANGULAR PACKAGE Silver/Palladium/Platinum (Ag/Pd/Pt) DUAL ENDED WRAPAROUND CHIP, 0603, ROHS COMPLIANT EAR99 8504.50.80.00
CDH38D09-3R3MC
Sumida Corporation
Check for Price No Active GENERAL PURPOSE INDUCTOR 3.3 µH 240 mΩ 20 % YES 100 kHz 1 A POWER INDUCTOR 1 NO 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND EAR99 8504.50.80.00