Filter Your Search
1 - 10 of 1,150 results
|
AST3TQ-T-10.000MHZ-28-T5
Abracon Corporation
|
$14.3000 | Yes | Active | 10 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | 6 ns | NO | 6 ns | 4 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | DILCC4,.2,200 | compliant | Clock | ABRACON | |||||||
|
AST3TQ-T-10.000MHZ-28
Abracon Corporation
|
$17.8385 | Yes | Active | 10 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | BULK | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||
|
T100F-019.2M
Connor-Winfield
|
$19.9500 | Active | 19.2 MHz | 0.1 % | 0.04 PPM/DAY | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 6.5 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.28,100/50 | YES | 7mm x 5mm x 2.4mm | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | ||||||||
|
T100V-019.2M
Connor-Winfield
|
$19.9500 | Active | 19.2 MHz | 0.1 % | 0.04 PPM/DAY | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; MIL-STD-883E | 3 V | 300 mV | 8 ns | NO | 10 ppm | 8 ns | 6.5 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.28,100/50 | YES | 7mm x 5mm x 2.4mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||
|
T100V-012.8M
Connor-Winfield
|
$19.9500 | Active | 12.8 MHz | 0.1 % | 0.04 PPM/DAY | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; MIL-STD-883E | 3 V | 300 mV | 8 ns | NO | 10 ppm | 8 ns | 6.5 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.28,100/50 | YES | 7mm x 5mm x 2.4mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||
|
T100F-012.8M
Connor-Winfield
|
$19.9500 | Active | 12.8 MHz | 0.1 % | 0.04 PPM/DAY | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 6.5 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.28,100/50 | YES | 7mm x 5mm x 2.4mm | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | ||||||||
|
T100F-020.0M
Connor-Winfield
|
$20.4287 | Active | 20 MHz | 0.1 % | 0.04 PPM/DAY | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 6.5 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.28,100/50 | YES | 7mm x 5mm x 2.4mm | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-10 | unknown | Clock | Connor Winfield | |||||||
|
T100F-010.0M
Connor-Winfield
|
$20.4287 | Active | 10 MHz | 0.1 % | 0.04 PPM/DAY | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 6.5 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.28,100/50 | YES | 7mm x 5mm x 2.4mm | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | ||||||||
|
T100V-010.0M
Connor-Winfield
|
$20.4287 | Active | 10 MHz | 0.1 % | 0.04 PPM/DAY | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; MIL-STD-883E | 3 V | 300 mV | 8 ns | NO | 10 ppm | 8 ns | 6.5 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.28,100/50 | YES | 7mm x 5mm x 2.4mm | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | |||||
|
T100V-020.0M
Connor-Winfield
|
$20.4287 | Active | 20 MHz | 0.1 % | 0.04 PPM/DAY | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; MIL-STD-883E | 3 V | 300 mV | 8 ns | NO | 10 ppm | 8 ns | 6.5 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.28,100/50 | YES | 7mm x 5mm x 2.4mm | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield |