Filter Your Search
1 - 10 of 10 results
|
T102101DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | TUBULAR PACKAGE | Axial | 10 W | 25 °C | 2.1 kΩ | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.5 % | 1.975 kV | |||||||
|
T102101BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | TUBULAR PACKAGE | Axial | 10 W | 25 °C | 2.1 kΩ | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.1 % | 1.975 kV | |||||||
|
T-10210
Rhombus Industries Inc
|
Check for Price | Active | TELECOM TRANSFORMER | DATA COUPLING | UL | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 8.89 mm | 12.7 mm | RHOMBUS INDUSTRIES INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
T102100DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | Axial | 10 W | 25 °C | 210 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.5 % | 1.975 kV | ||||||||
|
T102102FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | TUBULAR PACKAGE | Axial | 10 W | 25 °C | 21 kΩ | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 1 % | 1.975 kV | |||||||
|
T102101FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | TUBULAR PACKAGE | Axial | 10 W | 25 °C | 2.1 kΩ | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 1 % | 1.975 kV | |||||||
|
T102102BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | TUBULAR PACKAGE | Axial | 10 W | 25 °C | 21 kΩ | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.1 % | 1.975 kV | |||||||
|
T102100FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | Axial | 10 W | 25 °C | 210 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 1 % | 1.975 kV | ||||||||
|
T102102DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | TUBULAR PACKAGE | Axial | 10 W | 25 °C | 21 kΩ | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.5 % | 1.975 kV | |||||||
|
T102100BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 2 | 9.5 mm | 46 mm | Axial | 10 W | 25 °C | 210 Ω | FIXED RESISTOR | WIRE WOUND | 20 ppm/°C | WIRE | 0.1 % | 1.975 kV |