Filter Your Search
1 - 6 of 6 results
|
MFT-MT2000-NO.33-0-SP
TE Connectivity
|
$6.8350 | Yes | Active | 135 °C | -40 °C | CONNECTOR ACCESSORY | SINGLE WALL | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||
|
T2000BB45G
IXYS Corporation
|
Check for Price | Transferred | 125 °C | -40 °C | IXYS CORP | unknown | , | EAR99 | 2 kA | 4.5 kV | SINGLE WITH BUILT-IN DIODE | 20 V | O-CEDB-X3 | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | N-CHANNEL | 15.5 kW | YES | UNSPECIFIED | END | SILICON | 8.3 µs | 5.5 µs | 3.1 V | |||||||||||||||||||||||||||||||
|
T2000-1602N-32.0MHZ
Tellurian Technologies Inc
|
Check for Price | Obsolete | TRI-STATE; ENABLE/DISABLE FUNCTION | 85 °C | -40 °C | TELLURIAN TECHNOLOGIES INC | unknown | 4 | PLASTIC/EPOXY | YES | 7 ns | NO | 50 % | SURFACE MOUNT | 32 MHz | HCMOS | 15 pF | SMDIP4,.3,200 | 14mm x 8.8mm x 4.7mm | 7 ms | 35 mA | 3.3 V | 40/60 % | |||||||||||||||||||||||||||||||||||
|
T2000-1602P
Tellurian Technologies Inc
|
Check for Price | Obsolete | TELLURIAN TECHNOLOGIES INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T2000BB45G
Littelfuse Inc
|
Check for Price | Active | 125 °C | -40 °C | LITTELFUSE INC | unknown | LITTELFUSE | , | EAR99 | 2 kA | 4.5 kV | SINGLE WITH BUILT-IN DIODE | 20 V | O-CEDB-X3 | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | N-CHANNEL | 15.5 kW | YES | UNSPECIFIED | END | SILICON | 8.3 µs | 5.5 µs | 3.1 V | 2020-04-21 | |||||||||||||||||||||||||||||
|
T2000
Marktech Optoelectronics
|
Check for Price | Obsolete | 20 mΩ | CONTACT | FEMALE | SQUARE PIN-SOCKET | 2 A | TERMINATION: TIN | CONNECTOR ACCESSORY | PHOSPHOR BRONZE | CRIMP | 2000 SERIES HOUSING | MARKTECH OPTOELECTRONICS | unknown | EAR99 | 8536.90.40.00 |