Filter Your Search
1 - 10 of 110 results
|
T21ACM0409502A2020
Amphenol Piher
|
Check for Price | Yes | Contact Manufacturer | 5 kΩ | 20 % | 250 mW | Chassis Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | T21 | 250 V | 70 °C | -25 °C | Dust Proof | 290 deg | 21.5 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | unknown | ||
|
T21ACM0408104A2020
Amphenol Piher
|
Check for Price | Yes | Contact Manufacturer | 100 kΩ | 20 % | 250 mW | Chassis Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | T21 | 250 V | 70 °C | -25 °C | Dust Proof | 290 deg | 21.5 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | unknown | ||
|
T21ACM0407501A2020
Amphenol Piher
|
Check for Price | Yes | Contact Manufacturer | 500 Ω | 20 % | 250 mW | Chassis Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | T21 | 250 V | 70 °C | -25 °C | Dust Proof | 290 deg | 21.5 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | unknown | ||
|
T21ACM0408202A2020
Amphenol Piher
|
Check for Price | Yes | Contact Manufacturer | 2 kΩ | 20 % | 250 mW | Chassis Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | T21 | 250 V | 70 °C | -25 °C | Dust Proof | 290 deg | 21.5 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | unknown | ||
|
T21ACM0407502A2020
Amphenol Piher
|
Check for Price | Yes | Contact Manufacturer | 5 kΩ | 20 % | 250 mW | Chassis Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | T21 | 250 V | 70 °C | -25 °C | Dust Proof | 290 deg | 21.5 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | unknown | ||
|
T21ACM0408471A2020
Amphenol Piher
|
Check for Price | Yes | Contact Manufacturer | 470 Ω | 20 % | 250 mW | Chassis Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | T21 | 250 V | 70 °C | -25 °C | Dust Proof | 290 deg | 21.5 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | unknown | ||
|
T21ACM0401504A2020
Amphenol Piher
|
Check for Price | Yes | Contact Manufacturer | 500 kΩ | 20 % | 250 mW | Chassis Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | T21 | 250 V | 70 °C | -25 °C | Dust Proof | 290 deg | 21.5 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | unknown | ||
|
T21ACM0409221A2020
Amphenol Piher
|
Check for Price | Yes | Contact Manufacturer | 220 Ω | 20 % | 250 mW | Chassis Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | T21 | 250 V | 70 °C | -25 °C | Dust Proof | 290 deg | 21.5 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | unknown | ||
|
T21ACM0407204A2020
Amphenol Piher
|
Check for Price | Yes | Contact Manufacturer | 200 kΩ | 20 % | 250 mW | Chassis Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | T21 | 250 V | 70 °C | -25 °C | Dust Proof | 290 deg | 21.5 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | unknown | ||
|
T21ACM0401253A2020
Amphenol Piher
|
Check for Price | Yes | Contact Manufacturer | 25 kΩ | 20 % | 250 mW | Chassis Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | T21 | 250 V | 70 °C | -25 °C | Dust Proof | 290 deg | 21.5 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | unknown |