Filter Your Search
1 - 2 of 2 results
|
T-21AHM0607203A2020
Amphenol Corporation
|
Check for Price | Yes | Active | 20 kΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SHAFT | 50 °C | NO | 250 V | 70 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 290 deg | FLAT | 4 mm | 10 mm | 26 mm | 21.5 mm | AMPHENOL CORP | unknown | |||
|
T21AHM0607203A2020
Amphenol Piher
|
Check for Price | Yes | Active | 20 kΩ | 20 % | 250 mW | Chassis Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 250 V | 70 °C | -25 °C | Dust Proof | 290 deg | 21.5 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | unknown |