Filter Your Search
1 - 10 of 130 results
|
T221N1100EOC
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.75 V | 220 kA | 50 mA | 300 mA | 200 mA | 1.1 kV | SCR | 200 µs | 400 V/us | 2 V | 6.5 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
T221B-100.000MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | ALSO COMPATIBLE WITH HCMOS OUTPUT | 70 °C | NO | XSIS ELECTRONICS INC | compliant | Clock | 5 ns | NO | 500 % | THROUGH HOLE MOUNT | 100 MHz | ACMOS | 10 KOHM, 15 pF | 20.5mm x 12.88mm x 5.08mm | 5 ms | 5.5 V | 4.5 V | 5 V | 55/45 % | |||||||||||||||||||||||||||||||||
|
T221N08EOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.75 V | 220 kA | 50 mA | 300 mA | 200 mA | 800 V | SCR | 200 µs | 400 V/us | 2 V | 5.7 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
T221BG-883B-100.000MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | ALSO COMPATIBLE WITH HCMOS OUTPUT; ENABLE/DISABLE FUNCTION | 70 °C | NO | XSIS ELECTRONICS INC | compliant | Clock | 5 ns | NO | 500 % | THROUGH HOLE MOUNT | 100 MHz | ACMOS | 10 KOHM, 15 pF | 20.5mm x 12.88mm x 5.08mm | 5 ms | 5.5 V | 4.5 V | 5 V | 55/45 % | |||||||||||||||||||||||||||||||||
|
T221AG-H-0.000005MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | TRI-STATE; ENABLE/DISABLE FUNTION | 70 °C | NO | XSIS ELECTRONICS INC | compliant | Clock | 10 ns | NO | 500 % | THROUGH HOLE MOUNT | 5 Hz | ACMOS | 10 KOHM, 15 pF | 22.28mm x 12.88mm x 5.59mm | 10 ms | 5.5 V | 4.5 V | 5 V | 60/40 % | |||||||||||||||||||||||||||||||||
|
T221AG-H-100.000MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | ALSO COMPATIBLE WITH HCMOS OUTPUT; ENABLE/DISABLE FUNCTION | 70 °C | NO | XSIS ELECTRONICS INC | compliant | Clock | 5 ns | NO | 500 % | THROUGH HOLE MOUNT | 100 MHz | ACMOS | 10 KOHM, 15 pF | 20.5mm x 12.88mm x 5.08mm | 5 ms | 5.5 V | 4.5 V | 5 V | 60/40 % | |||||||||||||||||||||||||||||||||
|
T221AG-100.000MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | ALSO COMPATIBLE WITH HCMOS OUTPUT; ENABLE/DISABLE FUNCTION | 70 °C | NO | XSIS ELECTRONICS INC | compliant | Clock | 5 ns | NO | 500 % | THROUGH HOLE MOUNT | 100 MHz | ACMOS | 10 KOHM, 15 pF | 20.5mm x 12.88mm x 5.08mm | 5 ms | 5.5 V | 4.5 V | 5 V | 60/40 % | |||||||||||||||||||||||||||||||||
|
T221-H-4.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | e4 | Gold (Au) - with Nickel (Ni) barrier | XSIS ELECTRONICS INC | compliant | Clock | |||||||||||||||||||||||||||||||||||||||||||||||
|
T221A-H-24.000MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | ALSO COMPATIBLE WITH HCMOS OUTPUT | 70 °C | NO | XSIS ELECTRONICS INC | compliant | Clock | 10 ns | NO | 500 % | THROUGH HOLE MOUNT | 24 MHz | ACMOS | 10 KOHM, 15 pF | 20.5mm x 12.88mm x 5.08mm | 10 ms | 5.5 V | 4.5 V | 5 V | 60/40 % | |||||||||||||||||||||||||||||||||
|
T221N10BOF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 200 mA | 1 kV | 450 A | SCR | SINGLE | 1 kV | O-MUPM-H3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | POST/STUD MOUNT, O-MUPM-H3 | 8541.30.00.80 |