Filter Your Search
1 - 10 of 321 results
|
T3246E-30.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 30 MHz | 50 % | 10 KOHM, 10 LVTTL, 15 pF | 3.3 V | ACMOS | ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.5mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||
|
T3245-85.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 85 MHz | 3.3 V | 85 MHz | 125 Hz | 25 mA | Not Qualified | 95 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | XSIS ELECTRONICS INC | compliant | |||||||||||||||||||||||
|
T3243-H-160.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 160 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | 3 ns | NO | 3 ns | 60 mA | 3.63 V | 2.97 V | 60/40 % | 125 °C | -55 °C | MIL-PRF-55310 Class S | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 22.28mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||
|
T3245-0.100MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 100 kHz | 50 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | 6 ns | NO | 6 ns | 3 mA | 3.63 V | 2.97 V | 55/45 % | 95 °C | -40 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 22.28mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | compliant | Clock | DIP4/14,.3 | ||||||||||||||
|
T3245E-H-30.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 30 MHz | 50 % | 10 KOHM, 10 LVTTL, 15 pF | 3.3 V | ACMOS | ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 60/40 % | 95 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.5mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||
|
T3242-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 24 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | 6 ns | NO | 6 ns | 15 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 22.28mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | compliant | Clock | DIP4/14,.3 | ||||||||||||||
|
T324D103.CA
QTI Sensing Solutions
|
Check for Price | Contact Manufacturer | T324 | QUALITY THERMISTOR INC | compliant | EAR99 | 8533.40.80.70 | NTC THERMISTOR | ||||||||||||||||||||||||||||||||
|
T3245-883B-160.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 160 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | 3 ns | NO | 3 ns | 60 mA | 3.63 V | 2.97 V | 60/40 % | 95 °C | -40 °C | MIL-PRF-55310 Class B | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 22.28mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||
|
T324-883B-220.000MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | 220 MHz | 500 % | 100 OHM | -5.2 V | ECL | 2 ns | NO | 2 ns | 50 mA | -4.68 V | -5.72 V | 60/40 % | e0 | 105 °C | -55 °C | MIL-PRF-55310 Class B | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | 22.28mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | compliant | Clock | DIP4/14,.3 | ||||||||||
|
T3242E-883B-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 100 MHz | 50 % | 10 KOHM, 10 LVTTL, 15 pF | 3.3 V | ACMOS | ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.5mm x 12.88mm x 5.59mm | XSIS ELECTRONICS INC | compliant | Clock |