Filter Your Search
1 - 10 of 84 results
|
SKKT92/08E
SEMIKRON
|
$37.7923 | Yes | Yes | Active | 95 kA | 20 mA | 250 mA | 150 mA | 800 V | 150 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 2 kA | 800 V | R-XUFM-X7 | e2 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | TO-240 | FLANGE MOUNT, R-XUFM-X7 | 3 | CASE A 46 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
SKMT92/08E
SEMIKRON
|
$51.6900 | Yes | Yes | Active | 95 kA | 20 mA | 250 mA | 150 mA | 800 V | 150 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 3 V | 2 kA | 800 V | R-XUFM-X7 | e3/e4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | 2A-CK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 7 | CASE A 72 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
IRKT92-08S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 120 mA | 800 V | 141.3 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 2.5 V | 15 mA | 800 V | TO-240AA | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | ||||||||||||||||||
|
IRKT92-06S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 120 mA | 600 V | 141.3 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 2.5 V | 15 mA | 600 V | TO-240AA | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
IRKT92/08S90
International Rectifier
|
Check for Price | No | No | Obsolete | 90 kA | 20 mA | 200 mA | 150 mA | 800 V | 210 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 1000 V/us | 2.5 V | 1.8 kA | 15 mA | 800 V | TO-240AA | R-PUFM-X3 | e0 | Not Qualified | UL APPROVED | 125 °C | -40 °C | ISOLATED | 2G | A-K-AK | 2 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X3 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
IRKT92/06
International Rectifier
|
Check for Price | No | Transferred | 90 kA | 20 mA | 200 mA | 150 mA | 600 V | 210 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 500 V/us | 2.5 V | 1.8 kA | 15 mA | 600 V | TO-240AA | R-PUFM-X3 | Not Qualified | UL APPROVED | 125 °C | -40 °C | ISOLATED | 2G | A-K-AK | 2 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
IRKT92/08P
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 95 kA | 15 mA | 250 mA | 270 mA | SCR | 2.5 V | 2.1 kA | 800 V | 125 °C | -40 °C | 2G-2GR | A-K-AK | INFINEON TECHNOLOGIES AG | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
IRKT92/04AS90
International Rectifier
|
Check for Price | No | No | Transferred | 95 kA | 15 mA | 200 mA | 150 mA | 400 V | 149.15 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 4 V | 1.87 kA | 400 V | TO-240AA | R-XUFM-X7 | e0 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-K-AK | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | TO-240AA | FLANGE MOUNT, R-XUFM-X7 | 7 | ADD-A-PAK | compliant | EAR99 | 8541.30.00.80 | ||||||||
|
MCR101L-B-T92-0-K
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
IRKT92/04S90P
International Rectifier
|
Check for Price | Yes | Transferred | 1.58 V | 95 kA | 15 mA | 250 mA | 270 mA | SCR | 2.5 V | 2.1 kA | 400 V | 125 °C | -40 °C | 2G-2GR | A-K-AK | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 |