Filter Your Search
1 - 10 of 670 results
|
LTST-010KRKT
Lite-On Semiconductor Corporation
|
$0.2633 | Yes | Active | RED | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 196.0 mcd | 639 nm | 110 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | 0.112 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.1 mm | 430 µm | 2.29 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | |||||
|
LTST-010TGKT
Lite-On Semiconductor Corporation
|
$0.3868 | Yes | Active | GREEN | 20 mA | 3.8 V | 1 | YES | SURFACE MOUNT | 925.0 mcd | 518 nm | 110 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | 0.45 cd | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.1 mm | 430 µm | 2.29 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | ||||||
|
XPEBWT-01-0000-00DE6
Cree, Inc.
|
$0.4848 | Yes | Transferred | WARM WHITE | 1 A | 3.25 V | 1 | YES | SURFACE MOUNT | 110 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 150 °C | 2 | TR, 7 INCH | ROUND | 2.3 mm | 2.26 mm | 3.06 mm | CREE INC | compliant | 8541.40.20.00 | 3A001.A.2.A | 2016-05-27 | ||||||||
|
XPEBWT-01-0000-00EE6
Cree, Inc.
|
$0.5353 | Yes | Transferred | WARM WHITE | 1 A | 3.25 V | 1 | YES | SURFACE MOUNT | 110 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 150 °C | 2 | TR, 7 INCH | ROUND | 2.3 mm | 2.26 mm | 3.06 mm | CREE INC | compliant | 8541.40.20.00 | 3A001.A.2.A | 2016-05-27 | ||||||||
|
XPEBTT-01-0000-00V80
Cree, Inc.
|
$0.5645 | Yes | Transferred | SINGLE COLOR LED | CREE INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
XPEBTT-01-0000-00T80
Cree, Inc.
|
$0.5699 | Yes | Transferred | SINGLE COLOR LED | CREE INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
XPGDWT-01-0000-00JE2
Cree, Inc.
|
$0.6060 | Yes | Transferred | COOL WHITE | 2 A | 2.9 V | 1 | YES | SURFACE MOUNT | 125 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 2 | TR, 7 INCH | ROUND | 2.8 mm | 2.26 mm | 3.06 mm | CREE INC | compliant | 8541.40.20.00 | 2016-04-08 | ||||||||||
|
XPEBWT-01-0000-00DF7
Cree, Inc.
|
$0.6517 | Yes | Transferred | WARM WHITE | 1 A | 3.25 V | 1 | YES | SURFACE MOUNT | 110 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 150 °C | 2 | TR, 7 INCH | ROUND | 2.3 mm | 2.26 mm | 3.06 mm | CREE INC | compliant | 8541.40.20.00 | 3A001.A.2.A | 2016-05-27 | ||||||||
|
XPEBWT-01-0000-00EE3
Cree, Inc.
|
$0.6517 | Yes | Transferred | NEUTRAL WHITE | 1 A | 3.25 V | 1 | YES | SURFACE MOUNT | 110 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 150 °C | 2 | TR, 7 INCH | ROUND | 2.3 mm | 2.26 mm | 3.06 mm | CREE INC | compliant | 8541.40.20.00 | 3A001.A.2.A | |||||||||
|
XPEBWT-01-0000-00DF6
Cree, Inc.
|
$0.6517 | Yes | Transferred | WARM WHITE | 1 A | 3.25 V | 1 | YES | SURFACE MOUNT | 110 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 150 °C | 2 | TR, 7 INCH | ROUND | 2.3 mm | 2.26 mm | 3.06 mm | CREE INC | compliant | 8541.40.20.00 | 3A001.A.2.A | 2016-05-27 |