Filter Your Search
1 - 4 of 4 results
|
T101210FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | MIL-R-26, SEMI PRECISION | WIRE WOUND | e3 | 275 °C | -55 °C | 2 | Axial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 9.5 mm | 46 mm | 10 W | 25 °C | 121 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 1 % | 1.975 kV | ||||
|
T101210BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | MIL-R-26, SEMI PRECISION | WIRE WOUND | e3 | 275 °C | -55 °C | 2 | Axial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00 | Tubular | 1 mm | 38.1 mm | 9.5 mm | 46 mm | 10 W | 25 °C | 121 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.1 % | 1.975 kV | ||||
|
T-101-210
Bivar Inc
|
Check for Price | Obsolete | LED MOUNTING HARDWARE | BIVAR INC | unknown | Bivar | |||||||||||||||||||||||||||||||
|
T101210DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | MIL-R-26, SEMI PRECISION | WIRE WOUND | e3 | 275 °C | -55 °C | 2 | Axial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 9.5 mm | 46 mm | 10 W | 25 °C | 121 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.5 % | 1.975 kV |