Filter Your Search
1 - 3 of 3 results
|
T1013DH
Tag Semiconductors Ltd
|
Check for Price | No | Contact Manufacturer | 1.7 V | 2 mA | 150 mA | 50 mA | 400 V | 10 A | TRIAC | 500 V/us | 2.5 V | e0 | 125 °C | -45 °C | NO | Tin/Lead (Sn/Pb) | TAG SEMICONDUCTORS LTD | , | unknown | EAR99 | ||||||||||||||||||
|
T1013DH
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 mA | 150 mA | 50 mA | 400 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 500 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -45 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | not_compliant | EAR99 | SFM | 3 | 8541.30.00.80 | |||||
|
FT1013DH00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 400 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-3 | compliant | EAR99 | TO-220AB | 3 | 8541.30.00.80 |