Filter Your Search
1 - 2 of 2 results
|
T1024NSE7KNA
Freescale Semiconductor
|
Check for Price | Yes | Yes | Active | YES | 1 V | SoC | CMOS | 1.03 V | 970 mV | S-PBGA-B780 | e1 | 3 | 105 °C | 250 | 30 | 780 | PLASTIC/EPOXY | HFBGA | BGA780,28X28,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 2.07 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | 23 X 23 MM, 2.07 MM HEIGHT, 0.80 MM PITCH, PLASTIC, FCBGA-780 | compliant | |||||
|
T1024NSE7KNA
NXP Semiconductors
|
Check for Price | Yes | Active | YES | 1 V | SoC | CMOS | 1.03 V | 970 mV | OTHER | S-PBGA-B780 | e1 | 3 | 105 °C | 250 | 30 | 780 | PLASTIC/EPOXY | HFBGA | BGA780,28X28,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 2.07 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | HFBGA, BGA780,28X28,32 | compliant | 5A002.A.1 | 8542.31.00.01 |