Filter Your Search
1 - 10 of 33 results
|
T106C112
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 µA | 300 V | 4 A | SCR | SINGLE | 300 V | R-PSFM-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
T106C1SS
Hutson Industries
|
Check for Price | No | Contact Manufacturer | 1.3 V | 750 µA | 5 mA | 3 mA | 300 V | 3 A | TRIAC | 2.2 V | e0 | 90 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HUTSON INDUSTRIES | , | unknown | EAR99 | ||||||||||||||||||||
|
T106C111
Teccor
|
Check for Price | Transferred | 200 µA | 300 V | 4 A | SCR | SINGLE | 300 V | R-PSFM-T3 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
T106C123
Teccor
|
Check for Price | Transferred | 200 µA | 300 V | 4 A | SCR | SINGLE | 300 V | R-PSIP-T2 | Not Qualified | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | IN-LINE, R-PSIP-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
T106C12
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 µA | 300 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 300 V | R-PSIP-T3 | e3 | Not Qualified | 2 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
T106C1SG
Hutson Industries
|
Check for Price | No | Contact Manufacturer | 1.9 V | 750 µA | 15 mA | 10 mA | 300 V | 3 A | TRIAC | 2.2 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HUTSON INDUSTRIES | , | unknown | EAR99 | ||||||||||||||||||||
|
T106C14
Teccor
|
Check for Price | Transferred | 200 µA | 300 V | 4 A | SCR | SINGLE | 300 V | R-PDIP-T3 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TECCOR ELECTRONICS INC | SFM | IN-LINE, R-PDIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
T106C126
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 µA | 300 V | 4 A | SCR | SINGLE | 300 V | R-PSIP-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
T106C13
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 µA | 300 V | 4 A | SCR | SINGLE | 300 V | R-PSFM-T2 | e3 | Not Qualified | 2 | 110 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | FLANGE MOUNT, R-PSFM-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
T106C11
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 µA | 300 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 300 V | TO-202AB | R-PSFM-T3 | e3 | Not Qualified | 2 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |